387-064-558-858

Heilind Number:EDA387-064-558-858
Manufacturer:EDAC
Manufacturer Number:387-064-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Featuring two rows of 64 positions each, precision-engineered copper alloy contacts guarantee secure and efficient data transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers optimal signal integrity. Its right-angle mount orientation further enhances versatility, making it ideal for space-constrained applications. Trust in this essential connector for robust and high-speed connectivity in your electronic projects.