387-064-558-868

Heilind Number:EDA387-064-558-868
Manufacturer:EDAC
Manufacturer Number:387-064-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-558-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, this connector provides seamless connectivity for all 64 positions. Its right angle mount orientation offers versatility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliable functionality in various environments. Upgrade your connection solutions with this essential component.