387-064-558-878

Heilind Number:EDA387-064-558-878
Manufacturer:EDAC
Manufacturer Number:387-064-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-558-878

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this black connector features a two-row configuration with a total of 64 positions, providing ample space for seamless board-to-board connections. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in various industrial environments. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right angle mount orientation allows for efficient PCB layout, making it a versatile solution for your connectivity needs. Explore our full range of products to discover more high-quality connectors for your projects.