387-064-559-201

Heilind Number:EDA387-064-559-201
Manufacturer:EDAC
Manufacturer Number:387-064-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-559-201

Detailed Description

Discover the perfect connectivity solution with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and a total of 64 positions, it offers ample room for your PCB connections. The contact material, Copper Alloy, guarantees reliable performance. Operating with an amperage of 3 A and a pitch of .156 in, it meets high-performance standards. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector for efficient board-to-board PCB connections.