387-064-559-202

Heilind Number:EDA387-064-559-202
Manufacturer:EDAC
Manufacturer Number:387-064-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatility in installation. With two rows and 64 positions, this connector provides ample connectivity for your PCB needs. Operating at a wide temperature range of -40 to 105 °C, it is suitable for various environmental conditions. Upgrade your electronic projects with this essential component.