387-064-559-212

Heilind Number:EDA387-064-559-212
Manufacturer:EDAC
Manufacturer Number:387-064-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-559-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features 64 positions across two rows, ensuring secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for seamless integration on your circuit board. Its right-angle mount orientation allows for easy installation, and with an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Take your PCB connectivity to the next level with this high-quality Card Edge Connector.