387-064-559-268

Heilind Number:EDA387-064-559-268
Manufacturer:EDAC
Manufacturer Number:387-064-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-559-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transfer capabilities. The right-angle mount orientation allows for easy installation, while its 64 positions cater to complex circuitry requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in harsh conditions. Upgrade your connectivity solutions with this essential component.