387-064-559-802

Heilind Number:EDA387-064-559-802
Manufacturer:EDAC
Manufacturer Number:387-064-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-559-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 64 positions, this connector facilitates efficient data transmission. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation enables easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Perfect for various applications, this connector is a must-have for any tech enthusiast or professional.