387-064-559-803

Heilind Number:EDA387-064-559-803
Manufacturer:EDAC
Manufacturer Number:387-064-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 64 positions. The right-angle mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your electronic designs with this essential connector.