387-064-559-858

Heilind Number:EDA387-064-559-858
Manufacturer:EDAC
Manufacturer Number:387-064-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-559-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that effortlessly integrates into your setup. Engineered for reliable performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 64 positions, this connector offers ample space for seamless connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for versatility, it can be mounted at a right angle for added flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Dive into the future of connectivity with this essential component.