387-064-559-868

Heilind Number:EDA387-064-559-868
Manufacturer:EDAC
Manufacturer Number:387-064-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-559-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-559-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .156 inches and 64 positions spread across 2 rows, it offers ample connectivity options. The right-angle mount orientation allows for space-efficient installation, perfect for compact designs. Operating flawlessly even in harsh environments, with a wide temperature range of -40 to 105°C, this connector is a reliable choice for your electronic projects. Upgrade your board-to-board connections with this essential component.