387-064-560-201

Heilind Number:EDA387-064-560-201
Manufacturer:EDAC
Manufacturer Number:387-064-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features 64 positions with a pitch of .156 inches, allowing for seamless board-to-board connections. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliability in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission and stability. Its straight mount orientation and dual-row configuration make it versatile for various PCB applications. Upgrade your connectivity solutions with this black Card Edge Connector, a essential component for your projects.