387-064-560-212

Heilind Number:EDA387-064-560-212
Manufacturer:EDAC
Manufacturer Number:387-064-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-560-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts two rows of Copper Alloy contacts, with a total of 64 positions for efficient data transfer. Operating at an amperage of 3 A and with a pitch of .156 inches, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. With a straight mount orientation and convenient row spacing of .2 inches, it simplifies installation and maintenance. Trust in this essential connector for your electronic projects, a must-have in any professional or DIY setup.