387-064-560-802

Heilind Number:EDA387-064-560-802
Manufacturer:EDAC
Manufacturer Number:387-064-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of copper alloy contacts, this connector offers seamless power transmission, rated for a maximum of 3 A. The .156-inch pitch and .2-inch row spacing provide easy integration, accommodating up to 64 positions for versatile connectivity options. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a dependable choice. Upgrade your PCB setup with this essential connector, a must-have for any electronics project.