387-064-560-803

Heilind Number:EDA387-064-560-803
Manufacturer:EDAC
Manufacturer Number:387-064-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety. With two rows of quality Copper Alloy contacts, each offering a reliable 3A of amperage, this connector facilitates seamless board-to-board communication. The .156-inch pitch and .2-inch row spacing, along with 64 positions, provide ample room for multiple connections. Its straight mount orientation caters to various setup requirements, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.