387-064-560-808

Heilind Number:EDA387-064-560-808
Manufacturer:EDAC
Manufacturer Number:387-064-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-560-808

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of contacts made of Copper Alloy, it offers optimal conductivity for up to 64 positions. The .156-inch pitch and .2-inch row spacing facilitate efficient data transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Upgrade your connectivity solutions with this essential component.