387-064-560-858

Heilind Number:EDA387-064-560-858
Manufacturer:EDAC
Manufacturer Number:387-064-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-560-858

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, meticulously designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. The connector features two rows of Copper Alloy contacts with a pitch of .156 inches, providing reliable power transmission at an amperage of 3A. With 64 positions, it offers ample connectivity options for your PCB needs. Its straight mount orientation and optimal row spacing of .2 inches ensure easy installation and efficient functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Perfect for various applications in the electronics industry, this connector is a must-have for any professional setup.