387-064-560-868

Heilind Number:EDA387-064-560-868
Manufacturer:EDAC
Manufacturer Number:387-064-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-560-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-560-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish that adds a touch of sophistication to any assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures longevity and reliability in all applications. Featuring two rows of 64 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Whether you need straight or right-angle mounting, this connector accommodates your specific orientation requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Elevate your connection game with this essential component, a must-have in any professional electronics toolkit.