387-064-560-878

Heilind Number:EDA387-064-560-878
Manufacturer:EDAC
Manufacturer Number:387-064-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-560-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of durable Copper Alloy, it ensures reliable performance. Boasting two rows and 64 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for efficient board-to-board connections in your electronic projects.