387-066-520-212

Heilind Number:EDA387-066-520-212
Manufacturer:EDAC
Manufacturer Number:387-066-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-520-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for precision, this connector features two rows with a total of 66 positions, offering ample space for seamless PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation provides versatile installation options. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this essential component.