387-066-520-258

Heilind Number:EDA387-066-520-258
Manufacturer:EDAC
Manufacturer Number:387-066-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a current rating of 3 A and contact material of Copper Alloy, it guarantees efficient power transfer. Its two-row design with 66 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your PCB assembly with this essential component, ideal for various applications in the electronics industry.