387-066-520-802

Heilind Number:EDA387-066-520-802
Manufacturer:EDAC
Manufacturer Number:387-066-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board integration. This essential connector features a sleek black finish, crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of copper alloy contacts, it ensures efficient power transfer at an amperage of 3 A, meeting your connectivity needs with precision. The .156-inch pitch and .2-inch row spacing offer optimal signal transmission, while the 66 positions provide ample room for multiple connections. Engineered for convenience, its straight mount orientation simplifies installation, making it a must-have in any electronic setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees stability and longevity in various environments. Upgrade your PCB assembly with this high-quality component, trusted by professionals in the industry.