387-066-520-803

Heilind Number:EDA387-066-520-803
Manufacturer:EDAC
Manufacturer Number:387-066-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-520-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sturdy black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of contact points, crafted from copper alloy, offer reliable power transfer with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Boasting 66 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Upgrade your system's connectivity with this essential component.