387-066-520-808

Heilind Number:EDA387-066-520-808
Manufacturer:EDAC
Manufacturer Number:387-066-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 66 Copper Alloy contacts, it offers efficient signal transfer at a 3 A amperage. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation and compact design make installation a breeze, guaranteeing optimal functionality. Upgrade your connectivity solutions with this essential component.