387-066-521-201

Heilind Number:EDA387-066-521-201
Manufacturer:EDAC
Manufacturer Number:387-066-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-521-201

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimum functionality, it boasts a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless signal transfer. The 66 positions accommodate multiple connections, while the straight mount orientation allows for easy integration. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential component for streamlined performance.