387-066-521-202

Heilind Number:EDA387-066-521-202
Manufacturer:EDAC
Manufacturer Number:387-066-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-521-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it offers reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the double-row design with 66 positions allows for versatile connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Its .156 in pitch and .2 in row spacing offer precise alignment, and the straight mount orientation simplifies installation. Upgrade your setup with this essential component for seamless board-to-board connectivity.