387-066-521-204

Heilind Number:EDA387-066-521-204
Manufacturer:EDAC
Manufacturer Number:387-066-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-521-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 66 positions each, it offers ample connectivity options, while the Copper Alloy contacts ensure optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, making it a must-have for any electronic assembly project. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in challenging environments. Upgrade your setup with this straight-mount orientation connector, an essential in the world of PCB connectivity.