387-066-521-208

Heilind Number:EDA387-066-521-208
Manufacturer:EDAC
Manufacturer Number:387-066-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-521-208

Detailed Description

Enhance board connectivity with this 2-row Card Edge Connector in sleek black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in high-amperage environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning for 66 positions. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees functionality in diverse settings. Ideal for PCB connections, it's a vital component in optimizing electronic systems.