387-066-521-258

Heilind Number:EDA387-066-521-258
Manufacturer:EDAC
Manufacturer Number:387-066-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-521-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With two rows of copper alloy contacts, each with 66 positions, this connector provides ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation onto PCBs, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.