387-066-521-803

Heilind Number:EDA387-066-521-803
Manufacturer:EDAC
Manufacturer Number:387-066-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for ultimate precision, it features 66 positions with 2 rows, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment. The Copper Alloy contact material and .156-inch pitch further enhance conductivity, while the 3A amperage rating ensures efficient power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications, from industrial machinery to consumer electronics. Trust in its quality and performance for seamless board-to-board connections.