387-066-521-804

Heilind Number:EDA387-066-521-804
Manufacturer:EDAC
Manufacturer Number:387-066-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-521-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A for seamless power transmission. The .156-inch pitch and .2-inch row spacing, along with 66 positions, allow for efficient data transfer. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your connectivity needs. Upgrade your setup with this essential component in the world of PCB connectors.