387-066-521-807

Heilind Number:EDA387-066-521-807
Manufacturer:EDAC
Manufacturer Number:387-066-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 66 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the precise pitch of .156 inches and row spacing of .2 inches guarantee optimal signal transmission. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your electronic assemblies with this essential component, ideal for various applications in the fields of technology and manufacturing.