387-066-521-812

Heilind Number:EDA387-066-521-812
Manufacturer:EDAC
Manufacturer Number:387-066-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-521-812

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector boasts a pitch of .156 inches and accommodates 66 positions across two rows, ensuring optimal functionality in high-density settings. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior housing material that meets stringent safety standards. The contact material, made of Copper Alloy, offers excellent conductivity and reliability. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.