387-066-521-878

Heilind Number:EDA387-066-521-878
Manufacturer:EDAC
Manufacturer Number:387-066-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-521-878

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality even in demanding environments. With two rows and 66 positions, it facilitates seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setups with this essential component.