387-066-523-203

Heilind Number:EDA387-066-523-203
Manufacturer:EDAC
Manufacturer Number:387-066-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-523-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage capacity, perfect for powering various electronic devices. With its UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity with 66 positions available. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Trust in this essential component for seamless board-to-board connections, meeting all your connectivity needs with precision and dependability.