387-066-523-207

Heilind Number:EDA387-066-523-207
Manufacturer:EDAC
Manufacturer Number:387-066-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-523-207

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic Black. Engineered for durability and high performance, it boasts a 3 A amperage capacity and UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of 66 positions, each meticulously crafted with Copper Alloy contacts, it ensures seamless connectivity. With a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity game with this essential component.