387-066-523-258

Heilind Number:EDA387-066-523-258
Manufacturer:EDAC
Manufacturer Number:387-066-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-523-258

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety standards. With two rows and a total of 66 positions, this connector offers ample room for seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation, along with a pitch of .156 in and row spacing of .2 in, facilitates effortless installation. Trust in this connector for streamlined board-to-board connections in your electronic projects.