387-066-523-807

Heilind Number:EDA387-066-523-807
Manufacturer:EDAC
Manufacturer Number:387-066-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-523-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. Its two rows of copper alloy contacts, with a pitch of .156 inches and a total of 66 positions, guarantee reliable power and signal transmission. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential connector, a must-have in any professional setting.