387-066-523-858

Heilind Number:EDA387-066-523-858
Manufacturer:EDAC
Manufacturer Number:387-066-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-523-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures optimal signal conductivity and power transmission, even under demanding conditions. The .156-inch pitch and .2-inch row spacing accommodate 66 positions, offering ample connectivity options for your circuitry. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Upgrade your projects with our premium Card Edge Connector today.