387-066-524-858

Heilind Number:EDA387-066-524-858
Manufacturer:EDAC
Manufacturer Number:387-066-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-524-858

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 66 positions and a .156-inch pitch, it offers seamless integration for your circuitry needs. The straight mount orientation and .2-inch row spacing provide easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity requirements. Perfect for a wide range of applications, it's a must-have component in your inventory.