387-066-540-802

Heilind Number:EDA387-066-540-802
Manufacturer:EDAC
Manufacturer Number:387-066-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-540-802

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for precision and longevity, it features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of 66 positions each, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB setups. Elevate your connectivity game with this essential component.