387-066-540-807

Heilind Number:EDA387-066-540-807
Manufacturer:EDAC
Manufacturer Number:387-066-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a total of 66 positions, providing ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation further adds to its versatility. Elevate your electronic projects with this reliable and efficient Card Edge Connector.