387-066-540-868

Heilind Number:EDA387-066-540-868
Manufacturer:EDAC
Manufacturer Number:387-066-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-540-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-540-868

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 in, it offers seamless board-to-board connection with 66 positions for enhanced versatility. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial environments. Upgrade your system with this essential component for efficient data transfer and seamless integration.