387-066-541-207

Heilind Number:EDA387-066-541-207
Manufacturer:EDAC
Manufacturer Number:387-066-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-541-207

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for optimal performance, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a 3A amperage rating, it reliably supports power transmission. Featuring two rows and 66 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this high-quality component.