387-066-541-212

Heilind Number:EDA387-066-541-212
Manufacturer:EDAC
Manufacturer Number:387-066-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-541-212

Detailed Description

Enhance connectivity in your electronic device with our Card Edge Connector. Designed for seamless integration, this black connector features a 2-row configuration with a total of 66 positions, ensuring efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments. Crafted from Copper Alloy, the contacts provide reliable conductivity. Whether for data or power transfer, this connector, with an amperage rating of 3 A, delivers optimal performance. Its straight mount orientation facilitates easy installation on the board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various applications in industries such as automotive, telecommunications, and consumer electronics. Trust in this essential component for robust and dependable connections in your electronic assemblies.