387-066-541-808

Heilind Number:EDA387-066-541-808
Manufacturer:EDAC
Manufacturer Number:387-066-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-541-808

Detailed Description

Enhance connectivity on your circuit boards with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, it offers reliable and efficient board-to-board connections. The straight mount orientation and 66 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for ensuring seamless functionality in your electronic setups.