387-066-541-868

Heilind Number:EDA387-066-541-868
Manufacturer:EDAC
Manufacturer Number:387-066-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-541-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for precision and versatility, this connector ensures seamless integration for your electronic projects. With a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and reliability. Featuring two rows and 66 positions, it provides ample connectivity options. The Copper Alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our Card Edge Connector for unparalleled performance in your electronic setups.