387-066-542-868

Heilind Number:EDA387-066-542-868
Manufacturer:EDAC
Manufacturer Number:387-066-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-542-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a maximum amperage of 3A, it's suitable for various power and signal applications. The durable Copper Alloy contacts, arranged in two rows with a spacing of .2 inches, provide efficient data transmission. Boasting 66 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stable operation. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.