387-066-542-878

Heilind Number:EDA387-066-542-878
Manufacturer:EDAC
Manufacturer Number:387-066-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-542-878

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating and copper alloy contacts, it ensures reliable power transmission. Offering dual-row configuration, it boasts 66 positions with a .156-inch pitch and .2-inch row spacing, allowing for efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Elevate your connectivity solutions with this essential component.