387-066-544-802

Heilind Number:EDA387-066-544-802
Manufacturer:EDAC
Manufacturer Number:387-066-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-544-802

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Engineered for optimal performance, this connector boasts a 3 A amperage, ideal for powering your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. Featuring two rows with 66 positions, it offers ample space for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, assembly is effortless. Designed for straight mount orientation, it suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality even in challenging environments. Upgrade your setup with this high-quality connector for seamless data transmission.